
Fast-acting axial fuse, 250mA current rating, 250V AC/DC voltage rating. Features a 5mm body diameter and 22.5mm body length with 0.65mm lead diameter. RoHS compliant and lead-free, with a wide operating temperature range from -55°C to 125°C. Approvals include UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 0217.250MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0217.250MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Diameter | 5mm |
| Body Length | 22.5mm |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.2325R |
| Diameter | 5mm |
| Fuse Current | 250mA |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Length | 40mm |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 1.233R |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.250MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
