Littelfuse 0217001.H is a 250V 1A fast acting fuse with a cartridge termination style, operating between -55°C and 125°C. It has a typical melting I2t of 1.045 and a typical cold resistance of 0.0964. This fuse is used for circuit protection and is a type of fuse.
Littelfuse 0217001.H technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.045A²s |
| Typical Cold Resistance | 0.0964Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0217001.H to view detailed technical specifications.
No datasheet is available for this part.