
Miniature slow-blow fuse with a 6.3A current rating and 250V AC/DC voltage rating. Features a glass body, axial termination, and a 5 x 20mm size. Designed for through-hole mounting with a 1.6W power dissipation and operating temperature range of -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 021806.3MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 021806.3MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.6mR |
| Diameter | 5mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 7.5mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021806.3MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
