This Littelfuse fuse features a 250V DC rated voltage and 250mA current rating, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is packaged in a bulk quantity of 1000 units and has a power dissipation of 1.6W. The fuse is RoHS compliant and has a resistance of 1.05 ohms. It is approved by various regulatory bodies, including UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark.
Littelfuse 0218.250MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.0495R |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 1.05R |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.