Littelfuse 0218.800MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 800mA |
| DC Cold Resistance | 81.3mR |
| Diameter | 5mm |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 73mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.800MXEP to view detailed technical specifications.
No datasheet is available for this part.