Fuse Miniature Slow Blow Acting 1A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
Littelfuse 0218001.MXEP technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 61.3mR |
| Diameter | 5mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 55mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.