This 1A axial surface mount fuse is rated for 250V AC and has a maximum operating temperature of 125°C. It is available in a bulk packaging quantity of 100 and is RoHS compliant. The fuse has a diameter of 5.8mm and a length of 20mm, with a clip termination. It is approved by various regulatory bodies, including UL, CSA, and VDE.
Sign in to ask questions about the Littelfuse 0218001.TXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0218001.TXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 61.3mR |
| Diameter | 5.8mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Resistance | 61.3mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218001.TXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.