Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL/VDE
Littelfuse 0218008.MXGP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.