Time delay electric fuse with a 10A current rating and 250VAC voltage rating. Features a 100A interrupting rating and 4.5mΩ DC cold resistance. This supplemental fuse is designed for through-hole mounting with axial termination and a 5x20mm size. Operating temperature range is -55°C to 125°C, with a maximum power dissipation of 4W. RoHS compliant.
Sign in to ask questions about the Littelfuse 0218010.MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0218010.MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 4.5mR |
| Diameter | 5.8mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | No |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218010.MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
