
Fuse 3.15A
Sign in to ask questions about the Littelfuse 02183.15MXF34P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02183.15MXF34P technical specifications.
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 17.3mR |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 17.3mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02183.15MXF34P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.