Fuse Miniature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse 02200004MXP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.