
Littelfuse 02200007MXP technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 31.7mR |
| Diameter | 4.7mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Holder, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 31.7mR |
| RoHS Compliant | Yes |
| Series | 220 |
| Size | 4.7mm |
| Termination | Axial |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02200007MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.