Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse 02200007MXSLP technical specifications.
| Current Rating | 3A |
| Type | Miniature |
| Voltage Rating | 350V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 4.62A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.