
Fuse Fast Acting 3A 350V CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse 02200007MXW technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 32mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 220 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
No datasheet is available for this part.