Fuse 0.35A 250V 2-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.35A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.49A²s |
| Typical Cold Resistance | 1.31Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |