Littelfuse 02200012 technical specifications.
| Current Rating | 2A |
| Type | Subminiature |
| Voltage Rating | 350V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 1.5A²s |
| Typical Cold Resistance | 0.0497Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.