Fuse Miniature Slow Blow Acting 2A 350V Holder Axial 5 X 15mm Glass T/R UL
Littelfuse 02200012MRT1P technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 350V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.5A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.