Fuse Miniature Slow Blow Acting 0.75A 300V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL/cULus
Checking distributor stock and pricing after the page loads.
Littelfuse 02200037MXP technical specifications.
| Current Rating | 0.75A |
| Type | Miniature |
| Voltage Rating | 300V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.05A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.