
This general purpose axial fuse has a current rating of 375mA and a voltage rating of 250V AC. It operates within a temperature range of -55°C to 125°C and is approved by UL and CSA. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It has a lead free status of contains lead and a termination type of axial.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
