Fuse Subminiature Fast Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse 0224002MXP technical specifications.
| Current Rating | 2A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0497Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.