Fuse Subminiature Fast Acting 3A 250V Axial 6.3 X 32mm Glass T/R CSA/UL
Sign in to ask questions about the Littelfuse 0224003.DRT1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0224003.DRT1W technical specifications.
| Approvals | UL, CSA, METI |
| Current Rating | 3A |
| DC Cold Resistance | 31mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0224003.DRT1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.