The 6A Axial Lead Free Fuse is a general-purpose fuse designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is rated for 125V and has a current rating of 6A. It is approved to UL, CSA, CE, and PSE standards and is packaged in a tape and reel configuration with 1500 pieces per reel.
Sign in to ask questions about the Littelfuse 0224006.DRT1UP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0224006.DRT1UP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 6A |
| DC Cold Resistance | 15.4mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0224006.DRT1UP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.