The 0224008.DRT1W is an 8A axial fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 10mR and a voltage rating of 125V AC and DC. The fuse is packaged in a tape and reel with 1500 units per package and has a lead free composition. It is designed for through hole mounting and has a diameter of 4.7mm and a length of 14.48mm.
Sign in to ask questions about the Littelfuse 0224008.DRT1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0224008.DRT1W technical specifications.
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0224008.DRT1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.