This subminiature fuse is a 2-terminal device with a fast acting response time. It has a current rating of 8A and a voltage rating of 125V. The fuse is available in a 5x15mm size and has an axial termination style. It is designed for through-hole mounting and has a typical melting I2t of 56. The product has a diameter of 4.7mm and a length of 14.48mm.
Sign in to ask questions about the Littelfuse 0224008.PDRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0224008.PDRT1P technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 15 |
| Number of Terminals | 2 |
| Product Length (mm) | 14.48 |
| Product Diameter (mm) | 4.7 |
| Termination Style | Axial |
| Current Rating | 8A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Fast |
| Typical Melting I2t | 56A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 0224008.PDRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.