The Littelfuse 0224010.ERT1P is a subminiature fuse with a fast-acting response time, rated for 125V and 10A. It features an axial termination style and operates within a temperature range of -55°C to 125°C. This fuse is designed for use in a variety of applications, including those requiring high current ratings and rapid overcurrent protection.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 116A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |