
Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Sign in to ask questions about the Littelfuse 0225.100HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0225.100HXP technical specifications.
| Current Rating | 100mA |
| DC Cold Resistance | 6.15R |
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 225 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0225.100HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.