
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0225.375HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 395mR |
| RoHS Compliant | Yes |
| Series | 225 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0225.375HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
