Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 229 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |