
Fuse Subminiature Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 0229002.HXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0229002.HXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 69.8mR |
| Diameter | 4.5mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 69.2mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229002.HXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.