
Subminiature slow-blow fuse, 2A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a glass body with a 4.5mm diameter and 14.48mm length, designed for holder mounting with clip termination. Offers a DC cold resistance of 69.8mR and a power dissipation of 35W. Operates within a temperature range of -55°C to 125°C, with RoHS compliance. Packaged in bulk for 1000 units.
Sign in to ask questions about the Littelfuse 0229002.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0229002.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Body Material | Glass |
| Package/Case | TO-263 |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 69.8mR |
| Diameter | 4.5mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 4.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 35W |
| Reach SVHC Compliant | No |
| Resistance | 69.8mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229002.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
