The PTC resettable fuse is designed for overcurrent protection with a current rating of 4A and a voltage rating of 125V. It has a DC cold resistance of 25.6mR and operates within a temperature range of -55°C to 125°C. The fuse is available in a holder clip termination and is packaged in bulk quantities of 100. It meets the standards of CUL and METI approvals.
Littelfuse 0229004.HXS technical specifications.
| Approvals | CUL, METI |
| Current Rating | 4A |
| DC Cold Resistance | 25.6mR |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25.6mR |
| Series | 229 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.