
The 230 Series fuse is a 125V axial lead free fuse with a current rating of 375mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a tape and reel format with 1500 units per package. It meets UL, CSA, and CE approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |