
The 230 Series fuse is a 125V rated component with a current rating of 375mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, meeting UL, CSA, and CE approvals. It is available in a package quantity of 1500, packaged in tape and reel. The fuse has a diameter of 4.7mm and a length of 0.571inch, with a termination type of axial.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |