
The 0230.375DRT1SW is a PTC resettable fuse from Littelfuse with a current rating of 375mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a through hole package with a diameter of 4.7mm and a length of 0.57inch. It is approved by UL and CSA and is packaged in tape and reel quantities of 1500. The fuse has a resistance of 1.16R and is leaded.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 375mA |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.16R |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |