
The 230 Series fuse is a lead-free axial fuse with a current rating of 375mA and a voltage rating of 125V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and approved by UL, CSA, and CE. It is available in a package quantity of 1500 and packaged in tape and reel. The fuse has a diameter of 4.7mm and a length of 0.571inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0230.375DRT2SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230.375DRT2SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.