
The 230 Series fuse is a 375mA axial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by UL, CSA, and CE, and is compliant with RoHS regulations. The fuse has a DC rated voltage of 125V and an AC voltage rating of 250V. It is available in a package quantity of 1500 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |