Fuse Subminiature Slow Blow Acting 1A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Littelfuse 0230001.DRT1SSP technical specifications.
| Current Rating | 1A |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230001.DRT1SSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.