FUSE GLASS 2A 250VAC AXIAL
Sign in to ask questions about the Littelfuse 0230002.DRT1SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230002.DRT1SW technical specifications.
| Approvals | UL, CSA, METI |
| Current Rating | 2A |
| DC Cold Resistance | 69.2mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 69.2mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230002.DRT1SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.