
This 3A axial lead free fuse has a maximum operating temperature of 125°C and a voltage rating of 250V AC. It is compliant with RoHS and has a resistance of 38mR. The fuse is packaged in bulk and has a package quantity of 100. It is approved by UL, CSA, CE, and PSE, and has a current rating of 3A.
Sign in to ask questions about the Littelfuse 0230003.HXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230003.HXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 38.3mR |
| Diameter | 4.7mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230003.HXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.