
Subminiature slow-blow fuse with a 3A current rating and 250V AC voltage rating. Features a 14.48mm body length and 4.7mm diameter with axial termination for through-hole mounting. Offers a DC cold resistance of 38.3mR and a power dissipation of 180mW. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Littelfuse 0230003.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | TSSOP |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 38.3mR |
| Diameter | 4.7mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.