This 4A TQFP through hole fuse is rated for 125V and operates within a temperature range of -55°C to 125°C. It meets the approvals of UL, CSA, CE, and PSE. The fuse is packaged in a tape and reel format with 1500 units per package.
Littelfuse 0230004.DRT3P technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | TQFP |
| Current Rating | 4A |
| DC Cold Resistance | 25.8mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 25.6mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230004.DRT3P to view detailed technical specifications.
No datasheet is available for this part.