
The PTC resettable fuse is designed for overcurrent protection in electronic circuits. It has a current rating of 5A and a voltage rating of 125V. The fuse operates within a temperature range of -55°C to 125°C. It is available in a through hole axial package with a lead diameter of 4.7mm and a length of 0.571inch. The fuse is approved for use in CUL and METI applications.
Littelfuse 0230005.DRT1SW technical specifications.
| Approvals | CUL, METI |
| Current Rating | 5A |
| DC Cold Resistance | 18.5mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 18.5mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.