The 0230005.DRT1W PTC resettable fuse from Littelfuse features a current rating of 5A and a DC rated voltage of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It meets CUL and METI approvals and has a DC cold resistance of 18.5mR.
Littelfuse 0230005.DRT1W technical specifications.
| Approvals | CUL, METI |
| Current Rating | 5A |
| DC Cold Resistance | 18.5mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 18.5mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.
