Littelfuse 0230005.DRT3W fuses are 5A rated with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. They have a DC rated voltage of 125V and an AC voltage rating of 125V. The fuses are available in a package quantity of 1500 and are packaged in tape and reel. They are axial lead fuses with a diameter of 4.7mm and a length of 0.571inch. The fuses have a DC cold resistance of 18.5mR and are compliant with CUL and METI approvals.
Sign in to ask questions about the Littelfuse 0230005.DRT3W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230005.DRT3W technical specifications.
| Approvals | CUL, METI |
| Current Rating | 5A |
| DC Cold Resistance | 18.5mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 18.5mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230005.DRT3W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.