Fuse Subminiature Slow Blow Acting 5A 125V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 0230005.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230005.DRT4P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0230005.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.