The 0230006.DRT1SP is a 6A through-hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 14.1mR and a voltage rating of 125V AC. The fuse is packaged in a lead-free axial configuration and is available in quantities of 1500. It is compliant with UL, CSA, CE, and PSE approvals and is packaged on a tape and reel.
Littelfuse 0230006.DRT1SP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 6A |
| DC Cold Resistance | 14.1mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.