The 0230006.DRT1W PTC resettable fuse from Littelfuse features a current rating of 6A and a DC rated voltage of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It has a diameter of 4.7mm and a length of 14.48mm, with a lead free status of containing lead.
Littelfuse 0230006.DRT1W technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 14mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.