The 0230006.DRT3P is a 6A fuse from Littelfuse, approved for use in UL, CSA, CE, and PSE applications. It features a TQFP package and is lead free, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It has a DC cold resistance of 14.1mR and a resistance of 14mR, with a voltage rating of 125V AC and a DC rated voltage of 125V.
Littelfuse 0230006.DRT3P technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | TQFP |
| Current Rating | 6A |
| DC Cold Resistance | 14.1mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230006.DRT3P to view detailed technical specifications.
No datasheet is available for this part.