
The 230 Series 6A 125V Axial Lead Fuses from Littelfuse are rated for 6A current and 125V AC voltage. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These fuses are available in a package quantity of 1500 and are packaged in tape and reel. They are designed for through-hole mounting and have a diameter of 4.7mm and a length of 14.48mm. The fuses contain lead and have a DC cold resistance of 14mR.
Littelfuse 0230006.DRT3W technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 14mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.