Fuse Subminiature Slow Blow Acting 7A 125V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 0230007.DRT3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230007.DRT3P technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 11.5mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230007.DRT3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.